Hermetically sealed glass passivated 3.25W zener diode from the Vishay BZT03 series, suitable for medium power voltage regulators and medium power transient suppression circuits.
Zener voltage 20V Zener current 25mA Housed in SOD-57 package (4.3mm dia. x 4.2mm)
To find out more about our range of Vishay resistors, diodes, capacitors and switches , please visit our Vishay brand page.
Zener Voltage
20V
Power Dissipation
3.25W
Max. Junction Temperature
175°C
Package
SOD-57
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.