Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay BZT03C18 3.25W Zener Diode
Image Representative of Range

Vishay BZT03C18 3.25W Zener Diode

Order Code:  

47-2214

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BZT03C18  Copy to clipboard
  • Quickly find another product in this range by Zener Voltage:

    15V 18V 20V
 Report an error
Qty Unit Price (Ex VAT)
25000+ £0.252

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25000
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack-order availability date - 14/08/2024

Hermetically sealed glass passivated 3.25W zener diode from the Vishay BZT03 series, suitable for medium power voltage regulators and medium power transient suppression circuits.


  • Zener voltage 18V
  • Zener current 25mA
  • Housed in SOD-57 package (4.3mm dia. x 4.2mm)

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Zener Voltage 18V
Power Dissipation 3.25W
Max. Junction Temperature 175°C
Package SOD-57

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review