A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.
- Data transfer rate of 480Mb/s
- Backwards compatible with USB 1.1 devices
- Cables with LEDs can be used to check connections
- Supplied as 5m USB male to USB male cable.
Type |
USB 2.0 cable |
Length |
5m |
Colour |
Beige |
Connector A |
USB 2.0 A male |
Connector B |
USB 2.0 A male |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.