Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KL 12V 80mA Green Miniature Wheat Lamp

Order Code:  

41-0166

  Copy to clipboard
Brand: KL  Copy to clipboard MPN: 3MM12V80MA WIREGRN  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.073   £0.068

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
7 in Stock, despatched same dayContact us for additional stock

A T1 12V 80mA green grain of wheat wire ended filament lamp. Supplied with 150mm lead fire for easy connection to circuits. Ideal for use in a variety of minature equipment and circuit applications.


Base T1
Colour Green
Dimensions 3 x 5.5mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


18 January 2017 Question by: Rapid Customer | Product code: 41-0166
Q. can you please tell me the diameter of these bulbs, 41-0166 . May thanks
A. Hi Roy, thank you for your question. The approximate diameter of these bulbs is 3mm.

Reviews


Be the first to submit a review