Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KL 6V 60mA White Miniature Wheat Grain Lamp

Order Code:  

41-0150

  Copy to clipboard
Brand: KL  Copy to clipboard MPN: 3MM 6V 60MA WIRE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.363
25+ £0.346
100+ £0.216
500+ £0.208

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,733 in Stock, despatched same dayAdditional quantity lead time 5 months

A T1 6V 60mA white grain of wheat wire ended filament lamp. Supplied with 150mm lead fire for easy connection to circuits. Ideal for use in a variety of minature equipment and circuit applications.


Base T1
Colour White
Dimensions 3 x 5.5mm
Operating Voltage 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review