This 12V 100mA MES Lamp (Miniature) has been manufactured to a high standard and offers 50 hours of life.
- 11mm diameter, 23mm overall length
Colour |
Clear |
Base |
MES (E10) |
Dimensions |
(Ø x L) 11 x 23mm |
Operating Voltage |
12V |
Current Rating |
100mA |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In