Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KL 16mm x 5mm T1.5 12V LES Lamp 80mA

Order Code:  

40-0125

  Copy to clipboard
Brand: KL  Copy to clipboard MPN: 12V 0.08A T 1.5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.173
25+ £0.166
100+ £0.103
500+ £0.087

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
959 in Stock, despatched same dayAdditional quantity lead time 5 months

The RVFM T1.5 12V LES Lamp (E5) 80mA 16 x 5mm has been designed with modern styling, including a flat domed polycarbonate lens and chromed bezel.


  • Dimensions 16 x 5mm diameter
  • Solder tag termination
  • Overall length 27mm
  • Panel cut-out 11mm
Base E5 LES
Colour Clear
Dimensions 5 x 16mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review