Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Keystone 8338 Spacer 5mm LED 19mm - Pack of 25

Order Code:  

38-0780

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 8338  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.42   £1.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayContact us for additional stock

Nylon LED mounting spacers from Keystone featuring an internally tapered barrier which guides the leads and eliminates the possibility of bending or shorting. The internal configuration also assures positive self-alignment on 2.54mm centres.


  • Length 19mm
  • External diameter 5mm
  • Easy to fit - no special tools required
  • Supplied in packs of 25
Type LED Mounting socket
Height 19mm
For Use With 5mm LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review