Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Blue

Order Code:  

37-3747

  Copy to clipboard
Brand: Perspex  Copy to clipboard MPN: 600x400x3mm7703  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
35 in Stock, despatched same dayAdditional quantity lead time 7 days

If you want to add the "wow" factor to your signage or are looking to customise your vehicle, this Perspex® transparent blue sheet will help do the job. Perspex® transparent colour sheets can be used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.


  • Size 600 x 400mm
  • Thickness 3mm
  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Type Sheet
Colour Blue
Size 600 x 400 x 3mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 January 2019 Question by: Rapid Customer | Product code: 37-3747
Q. can the cast acrylic sheets be vacuum formed?
A. Hi Peter, thank you for your question. As long as the machine being used can handle the thickness of this cast acrylic sheet (3mm) then this can be vacuum formed.

Reviews


Be the first to submit a review