Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Brown

Order Code:  

37-3745

  Copy to clipboard
Brand: Perspex  Copy to clipboard MPN: 600x400x3mm504  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 7 days

If you want to add the "wow" factor to your signage or are looking to customise your vehicle, this Perspex® transparent brown sheet will help do the job. Perspex® transparent colour sheets can be used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.


  • Size 600 x 400mm
  • Thickness 3mm
  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Type Sheet
Colour Brown
Size 600 x 400 x 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review