Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Noise attenuated Spur-geared metal gearbox, 50:1 Gear Ratio, 4.5 to 15V Voltage Rating, 7.20W Power Rating, 7300rpm No Load Speed, 6031rpm Maximum Speed, 0.84A Load Current, 114g-cm Maximum Continuous Torque, 788g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 71.1mm Long, 229g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 950DLN Series.
Nominal Voltage | 4.5 to 15V |
---|---|
Max Torque | 1.1Ncm |
Speed (No Load) | 53rpm |
Speed (Max Torque) | 181rpm |
Current (No Load) | 150mA |
Current (Max Torque) | 840mA |
Input Power (Max Torque) | 7W |
To use this facility please Sign In.
Sign In