Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 918D500112/1 Gearbox and Motor 500:1 4mm Shaft 12 to 24V

Order Code:  

37-1102

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 918D500112/1  Copy to clipboard EAN-13: 5014111918371
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.26
5+ £9.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

Single ratio metal gearbox with 500:1 gear ratio and 12 to 24V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.

A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.


  • 1.6W power rating
  • 9200rpm no load speed
  • 7800rpm maximum speed
  • 0.85A load current
  • 20g/cm maximum continuous torque
  • 130g/cm stall torque
  • 25mm diameter, 4mm shaft diameter, 67mm long
  • MFA/COMO 918D/1 series
Nominal Voltage 12 to 24V
Max Torque 0.24Ncm
Speed (No Load) 16rpm
Speed (Max Torque) 33rpm
Current (No Load) 100mA
Current (Max Torque) 347mA
Input Power (Max Torque) 1.62W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review