Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA Gearbox and Motor 500:1 - 4.5 to 15V
Image Representative of Range

MFA Gearbox and Motor 500:1 - 4.5 to 15V

Order Code:  

37-1096

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 919D5001  Copy to clipboard EAN-13: 5014111919538
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.14
5+ £17.39
10+ £15.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

Single 500:1 ratio metal gearbox suitable for light industrial, educational, modelling and R&D applications. It is constructed from steel and brass, housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with gears. The motors is fitted with a bracket with four fixing holes making it easy to mount on a flat surface.

For speed regulation see panel mounted speed regulator (order code: 37-1245) (Not for use below 6V operation).


  • Designed for heavy duty industrial and model applications
  • 4.5 to 15V voltage rating
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 919D series
Nominal Voltage 4.5 to 15V
Max Torque 59Ncm
Speed (No Load) 14500rpm
Speed (Max Torque) 12048rpm
Current (No Load) 0.7A
Current (Max Torque) 2.81A
Input Power (Max Torque) 19.8W
Type Gearbox and Motor

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 August 2013 Question by: Rapid Customer | Product code: 37-1096
Q. can you please tell me the height to the output shaft on the 6-1 reduction gear box with he motor on the mounting plate.
A. Hi Andrew. Thank you for your question. The approximate distance from the mounting base to the centre of the output shaft is 15mm.

Reviews


Be the first to submit a review