Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA Gearbox and Motor 1024:1 4mmshaft 12-24V R

Order Code:  

37-1090

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 918D1024112  Copy to clipboard EAN-13: 5014111918333
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.07
5+ £7.63
10+ £7.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

Single ratio metal gearbox with 1024:1 gear ratio and 12V to 24V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.

A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.


Nominal Voltage 12 to 24V
Max Torque 0.24Ncm
Speed (No Load) 7.25rpm
Speed (Max Torque) 16.75rpm
Current (No Load) 100mA
Current (Max Torque) 347mA
Input Power (Max Torque) 1.62W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review