Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Pulley 10mm Diameter - Pack of 10

Order Code:  

37-0407

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PEN 4110/10 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 8 weeks

These sturdy 10mm diameter plastic pulleys are supplied in packs of 10.


  • 4mm centre holes
  • Width: 6.3mm
Type Pulley
Bore Diameter 4mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review