Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid 18mm Pulleys (2mm Bore) Pack of 10

Order Code:  

37-0378

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 2907 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
31 in Stock, despatched same dayAdditional quantity lead time 8 weeks

18mm miniature pulleys which will push-fit on to 2mm shafts, commonly found on miniature motors.


  • Manufactured in high-impact polystyrene
  • All sizes include motor spindle stand-offs
  • All sizes have 2mm bore
  • Diameter quoted is nominal overall diameter
  • Supplied in packs of 10
Type Pulley
Bore Diameter 2mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review