Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Steel Shafts Pack of 25 3mm x 120mm

Order Code:  

37-0354

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 37-0354  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £4.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factoryContact us for lead times
19 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Steel shafts for use with miniature gears, wheels, motors, etc.


  • 3mm diameter
  • Length 120mm
  • Can be easily cut with a hacksaw
  • Supplied in pack of 25
Type Shaft
Length 120mm
Diameter 3mm
Material Steel
Quantity 25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review