Black plastic pulley from Trumotion, ideal for use with a range of miniature motors.
- Diameter 40mm
- Width: 5.9mm
- Rigid black plastic with deep V-grooves
- Motor spindle stand-offs
- Excellent for robots, mechanical constructions, science experiments as well as functional tasks
- Fits on to a 3.2mm shaft
Type |
Pulley |
Bore Diameter |
3.2mm |
Quantity |
1 |
Circumference |
40mm |
Material |
Plastic |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In