Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruMotion Pulley Black 20mm for 3.2mm Shaft

Order Code:  

37-0344

  Copy to clipboard
Brand: TruMotion  Copy to clipboard MPN: TG2-011  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.237

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
250 in Stock, despatched same dayAdditional quantity lead time 7 days

Black plastic pulley from Trumotion, ideal for use with a range of miniature motors.


  • Diameter 20mm
  • Width: 5.8mm
  • Rigid black plastic with deep V-grooves
  • Motor spindle stand-offs
  • Excellent for robots, mechanical constructions, science experiments as well as functional tasks
  • Fits on to a 3.2mm shaft
Type Pulley
Bore Diameter 3.2mm
Quantity 1
Circumference 20mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review