Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSemi SW50-2 8.6 Deg C/w TO220 Heatsink with Lugs

Order Code:  

36-0444

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: SW50-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.82
25+ £1.33
100+ £1.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
794 in Stock, despatched same dayAdditional quantity lead time 4 months

Black anodised heat sinks suitable for TO220 and TO218 packages with solderable tabs (2.6mm dia.) on 25.4mm centres.


  • Thermal resistance 8.8°C/W
  • Dimensions approximately 50 x 33 11.5mm
  • Devices are clip mounted to the heat sink significantly reducing assembly time
Type Clip-on heatsink
Thermal Conductivity 8.8°C/W
For Use With TO-220, TO-218
Dimensions 50 x 33 x 11.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review