Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSemi SW25-2 13 Deg C/w TO220 Heatsink with Lugs

Order Code:  

36-0440

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: SW25-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.53
25+ £1.28
100+ £1.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3,285 in Stock, despatched same dayAdditional quantity lead time 4 months

Black anodised heat sinks suitable for TO220 and TO218 packages with solderable tabs (2.6mm dia.) on 25.4mm centres.


  • Thermal resistance 11.4°C/W
  • Dimensions 34.5 x 25 x 12.5mm
  • Devices are clip mounted to the heat sink significantly reducing assembly time
Type Clip-on heatsink
Thermal Conductivity 11.4°C/W
For Use With TO-220, TO-218
Dimensions 35 x 25 x 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review