Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM KPMB-2612L 12V Electronic Buzzer with 20cm Lead

Order Code:  

35-3589

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: KPMB-2612L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.61
25+ £2.27
100+ £1.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,037 in Stock, despatched same dayAdditional 1,537 due on 23/07/2024

A round electronic buzzer in black ABS housing with 20cm flying leads offering a high but rich sound.


  • 2mm fixing holes in base
  • KPMB-2600L series
  • Voltage rating 12V DC
  • Current rating 40mA
  • 85dB at 20cm sound output
  • Frequency 400Hz
  • Diameter 26mm
Type Magnetic
Tone High, rich
Sound Output 85dB
Frequency 400Hz
Size 26 dia. x 15.2mm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Excellent value

Reviewed by: Chris - 29 September 2015
For the price this does exactly what we require it to do.

Quality Product

Reviewed by: Tim - 21 January 2014
Very good quality and recommend to all if they require a loud buzzer