Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These Visaton 8cm 4Ω full-range speakers have a good bass reproduction, balanced frequency response and high efficiency. They are especially suitable as a built-in speaker for music reproduction and as a driver for 100V network column speakers. Typical applications include: narrow network column speakers, control speakers for electronic devices, ceiling-mounted speakers in railway carriages and buses and electronic musical instruments.
Type | Square |
---|---|
Nominal Size | 84mm |
Power | 10W |
Impedance | 4Ω |
IP Rating | N/A |
Connection | 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−) |
To use this facility please Sign In.
Sign In