Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2004 FRS 8 - 8 Ohm Round High Power Fullrange Speaker 8cm

Order Code:  

35-2936

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2004  Copy to clipboard EAN-13: 4007540020044
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.60
10+ £12.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 7 days

These Visaton 8cm 8Ω hi-fi fullrange speakers are suitable as effect channel speakers and mini subwoofer/satellite systems. Due to their small size they are ideal for use as control speakers for electronic devices. Suitable for use as ceiling-mounted speakers in railway carriages, mini Hi-Fi systems and model construction.


  • Small size
  • Protective grille 1138 available (order code 35-2959)
Type Square
Nominal Size 84mm
Power 50W
Impedance
IP Rating N/A
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review