Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Visaton 3020 BG 20 - 8 Ohm Round Fullrange Speaker 20cm

Visaton 3020 BG 20 - 8 Ohm Round Fullrange Speaker 20cm

Order Code:  

35-0579

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 3020 Copy to clipboard EAN-13: 4007540030203
 Report an error

Discontinued

A 20cm (8in) round full-range speaker from Visaton. Includes a balanced frequency response from 38Hz and high efficiency, making it suitable as a full-range unit for vocal or guitar monitors, or as a mid-range unit for full-scale or musicians' PA systems.


  • With tweeter cone
  • Temperature range: -25 to 70°C
  • Cutout: Ø 184mm
  • Manufacturer's part 3020
Type Round
Nominal Size 200mm
Power 40W
Impedance
IP Rating N/A

Reviews


Be the first to submit a review