Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cliff CIH29917 1.5m Three Lead Set Unfused Probes - 90° 4mm Plugs + Clip CAT III

Order Code:  

35-0559

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CIH29917 Copy to clipboard
 Report an error

Discontinued

A three lead test set from Cliff featuring unfused probes to 90° 4mm plugs, CAT III probe adaptors and crocodile clips (10A 1000V CAT II, 600V CAT III).

Kit includes:
1x red lead assembly
1x blue lead assembly
1x green lead assembly
1x red CAT III probe adaptor (fitted)
1x blue CAT III probe adaptor (fitted)
1x green CAT III probe adaptor (fitted)
1x red extended push-fit crocodile clip
1x blue extended push-fit crocodile clip
1x green extended push-fit crocodile clip



  • Lead rating:
    1kV CAT II without probe adaptor cap.
    1kV CAT III with probe adaptor cap fitted.
    600V CAT III / 1kV CAT II with crocodile clips fitted
  • TPR1C unfused probe
  • Wire insulation material: silicone
  • Length: 1.5m
  • Manufacturer's part CIH29917

Packed in plastic wallet.
Type Test set
Length 1.5m
Pin 4mm

Reviews


Be the first to submit a review