Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM ABI 010 RC 12V PCB Electro Mech Sounder

Order Code:  

35-0276

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABI 010 RC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.44
25+ £2.33
100+ £2.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
873 in Stock, despatched same dayAdditional quantity lead time 5 months

A 12V DC sounder ideal for computers and peripherals, communications equipment, portable equipment, automobile electronics, POS systems, electronic cash registers, etc.


  • Electro mechanical sounder
  • 12V DC voltage rating
  • 30mA current
  • 85dB at 10cm sound output
  • 2300Hz frequency
  • Continuous tone
  • 12mm diameter
  • 2g weight
  • Built-in oscillating circuit
  • Sealed structure
  • Wave solderable and washable
  • Noryl housing
Type Piezo
Frequency 2300Hz
Voltage Rating 12V
Current Consumption 30mA
Sound Output 85dB
Tone Type Continuous
Diameter 12mm
Height 9.5mm
Weight 2g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review