Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

RVFM ABI 009 RC 6V PCB Electro Mech Sounder
Image Representative of Range

RVFM ABI 009 RC 6V PCB Electro Mech Sounder

Order Code:  

35-0270

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABI 009 RC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.87
25+ £2.65
100+ £2.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2,380 in Stock, despatched same dayAdditional quantity lead time 5 months

A 6V DC sounder ideal for computers and peripherals, communications equipment, portable equipment, automobile electronics, POS systems, electronic cash registers, etc.


  • Electro mechanical sounder
  • 6V DC voltage rating
  • 30mA current
  • 85dB at 10cm sound output
  • 2300Hz frequency
  • Continuous tone
  • 12mm diameter
  • 2g weight
  • Built-in oscillating circuit
  • Sealed structure
  • Wave solderable and washable
  • Noryl housing
Type Electro mechanical sounder
Frequency 2300Hz
Voltage Rating 6V
Current Consumption 30mA
Sound Output 85dB
Tone Type Continuous
Diameter 12mm
Height 9.5mm
Weight 2g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review