Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Primetone 6608F 66mm Ferrite 8 Ohm Speaker

Order Code:  

35-0130

  Copy to clipboard
Brand: Primetone  Copy to clipboard MPN: 6608F  Copy to clipboard
  • Quickly find another product in this range by Impedance:

    64Ω
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.30
25+ £2.16
100+ £1.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
10,770 in Stock, despatched same dayAdditional 3,200 due on 22/05/2024

Economical miniature speaker from Primetone, ideal for use in small portable equipment.


  • Fitted with paper cone and ferrite magnets
  • Solder connection tags
  • Size: 66mm diameter x 21mm deep
  • Impedance 8R
  • Handling capacity 300mW
  • Primetone type 6608F
Type Mini
Nominal Size 66mm
Power 0.3W
Impedance
IP Rating N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 November 2012 Question by: Rapid Customer | Product code: 35-0130
Q. I have cut up an old pair of earphones and i want to use the jack socket to solder the two wires to the speaker. should that waork??
A. Hi Shaun. Thank you for your question. Using the jack socket to solder the two wires to the speaker will work.

Reviews


Be the first to submit a review