Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SoniCrest HCM1212BX Low Profile Buzzer 12V

Order Code:  

35-0053

  Copy to clipboard
Brand: SoniCrest  Copy to clipboard MPN: HCM1212BX  Copy to clipboard
  • Quickly find another product in this range by Voltage:

    6V 12V
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.97
100+ £1.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,874 in Stock, despatched same dayAdditional quantity lead time 10 weeks

The SoniCrest HCM1212BX is a 12V electromagnetic low profile buzzer unit that has a sealed structure and is washable and compatible with wave soldering.

Suitable for a wide applications such as: multi-tone audio signals (e.g. GSM), mobile phones and pagers, PDAs, automotive, domestic appliances, portable equipment, medical devices and computer motherboards.


Type Low profile
Sound Output 83dB
Frequency 2.3kHz
Size 12 dia. x 7.5mm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review