Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.79 |
25+ | £1.30 |
100+ | £1.10 |
500+ | £0.895 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A PCB mounting buzzer with a loud but pleasant 85dB tone, operating from a 6V DC supply. The buzzer is only 7.5mm high when mounted on the PCB. It will work with a supply voltage ranging from 3 to 8V DC. Supply polarity is marked on the bottom of the top of the housing as an aid to installation. The case is finished in black.
Type | Low profile |
---|---|
Tone | Loud |
Sound Output | >85dB |
Frequency | 3.1kHz |
Size | 12 dia. x 7.5mm |
Voltage | 6V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In