Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Rubber Band No. 34 101.6 x 3.2mm (4 x 1/8in) 454g

Order Code:  

34-9981

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 34-9981 Copy to clipboard EAN-13: 5705831105393
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

Box of size 34 rubber bands, handy for use in the home, office, classroom or workplace.


  • Bands 101.6 x 3.2mm
  • Supplied in box weighing 454g
Size 34
Pack Size 454g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review