Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Black A4 Lever Arch Files Pack 10

Order Code:  

34-9012

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 423695 Copy to clipboard EAN-13: 5706002200381
  • Quickly find another product in this range by Colour:

    Black Blue Green Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 7 days

These value-for-money A4 lever arch files have a black paper covering over a high quality board.


  • Reinforced bottom edge for added durability
  • Metal finger-hole lining
  • Slotted front covers allow rings to protrude when closed for extra stability
  • Supplied with compessor bar to clamp sheets down
  • Spine label for easy identification of contents
  • Spine width 70mm
  • Supplied in packs of ten
Size A4
Colour Black
Spine Width 70mm
Material Cardboard

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review