Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Yellow Plastic Ring Binders-A4 - Pack of 10

Order Code:  

34-9008

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: IS7900Y  Copy to clipboard EAN-13: 5026990109405
  • Quickly find another product in this range by Colour:

    Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/05/2024

A4 ring binders with hard-wearing yellow PVC covers.


  • 35mm spine
  • Spine label for easy identification of contents
  • Capacity: 25mm - approx. 200 sheets
  • Pack weight: 2.84kg
  • Pack dimensions: 130 x 360 x 330mm
  • Supplied in packs of 10
Sheet Size A4
Colour Yellow
No. of rings 2
Material PVC
Spine Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review