Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


C R Clarke 25 Injection Moulding Machine

Order Code:  

34-8622

  Copy to clipboard
Brand: C R Clarke  Copy to clipboard MPN: 25 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2253.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/07/2024

The C R Clarke type 25 injection moulding machine produces dense, production quality mouldings up to 25g. It is also ideal for demonstrating the principles of injection moulding techniques.

A female mould (in two or more pieces) is manufactured from heat-proof material. Granulated plastic is heated to its molten state, then pressed (injected) into the mould. After cooling, the mould is taken apart and the plastic component is removed.


  • Temperature controlled heating barrel
  • Rack and pinion ram
  • Over-centre mould closing system
  • Automatic product releasing system
  • Calibrated ram to assist in determining product volumes
  • Supplied with 2kg of polyethylene (PE) granules
  • C R Clarke type 25
Type Moulding machine

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review