Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


C R Clarke R25 Schredder 400V - Three Phase

Order Code:  

34-8562

  Copy to clipboard
Brand: C R Clarke  Copy to clipboard MPN: R25 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5905.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/07/2024

C R Clarke's R25 Schredder is a 400V mains (3-phase) powered granulator that converts waste plastics into a chipped material that can be re-processed.


  • 400V 3-phase powered
  • Power rating 1kW
  • Dimensions 870 x 575 x 1370mm
  • Weight 265kg
  • C R Clarke type R25
Type Shredder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review