Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BiC Medium Cristal Black Pens Pack of 50

Order Code:  

34-8076

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 8373639 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
79 in Stock, despatched same dayAdditional 20 due on 30/05/2024

Smooth flowing plastic ballpoint pens with a lightweight hexagonal barrel that provides comfortable and controlled writing.


  • Suitable for schools, office or the home
  • Durable tungsten carbide ball writes consistently, will not skip or blob
  • Medium point
  • Cap colour denotes ink colour
  • 1.0mm tip gives a line width of 0.4mm
  • Black ink
  • Supplied in packs of 50
Type Ballpoint
Colour Black
Quantity 50
Tip 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review