Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metroplan Secure MM90 Multi-Media Projector Cabinets 930x524x570mm Beech

Order Code:  

34-6583

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: MM90  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Beech Blue Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £333.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

This beech mobile projector cabinet from Metroplan can be used to transport and display all your multi-media equipment in one compact unit. The MM90 has a 3-point door lock plus a lockable rear access panel to ensure equipment can be stored safely when not in use. Ideal for use in schools and colleges.


  • Beech door
  • 3 sliding and 1 fixed shelf
  • Additional cable ports and cable tidy
  • Accessory storage tray to inside of door
  • 100mm soft-tyred wheels - 2 locking
  • Supplied ready assembled
  • Size (H x W x D) 930 x 524 x 570mm
  • Manufacturer's part MM90B
Type Mobile projector cabinet
Height 930mm
Width 524mm
Depth 570mm
Colour Beech

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review