Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eyeline® Design Manual Screens 2250x3000mm
Image Representative of Range

Metroplan Eyeline® Design Manual Screens 2250x3000mm

Order Code:  

34-6542

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EMV30W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £620.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/06/2024

This Eyeline® Design manual pull down projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.

This model has the advantage of a slow safety retract mechanism which allows the user to operate it with ease as the screen glides effortlessly back into its case with a simple downward release operation.


  • Screen size 2250 x 3000mm
  • Format 4:3 (video)
  • Case dimension 111 x 130mm
  • Both wall and ceiling brackets included
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Screen has 50mm black border on all sides with an additional extended black drop to enhance projected image
  • Manufacturer's part EMV30W
Type Manual
Height 2.25m
Width 3m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review