Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eyeline® Design Manual Screens 1200x1600mm
Image Representative of Range

Metroplan Eyeline® Design Manual Screens 1200x1600mm

Order Code:  

34-6538

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EMV16W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £183.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/06/2024

This Eyeline® Design manual pull down projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Can be easily fitted by one person. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.


  • Screen size 1200 x 1600mm
  • Format 4:3 (video)
  • Case dimension 95 x 103mm
  • Both wall and ceiling brackets included
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Screen has 30mm black border on all sides with an additional extended black drop to enhance projected image
  • Manufacturer's part EMV16W
Type Manual
Height 1.2m
Width 1.6m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review