Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eyeline® Design Manual Screens 2400x2400mm
Image Representative of Range

Metroplan Eyeline® Design Manual Screens 2400x2400mm

Order Code:  

34-6536

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EMS24W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £334.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

This Eyeline® Design manual pull down projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.

This model has the advantage of a slow safety retract mechanism which allows the user to operate it with ease as the screen glides effortlessly back into its case with a simple downward release operation.


  • Screen size 2400 x 2400mm
  • Format 1:1 (square)
  • Case dimension 111 x 130mm
  • Both wall and ceiling brackets included
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Screen has 50mm black border on all sides to enhance projected image
  • Manufacturer's part EMS24W
Type Manual
Height 2.4m
Width 2.4m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review