Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Extension Bracket 550mm
Image Representative of Range

Metroplan Extension Bracket 550mm

Order Code:  

34-6522

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 210710  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024

Extension bracket for wall screens from Metroplan, designed for use with overhead projectors or for clearing obstructions.


  • Length 550mm
  • Manufacturer's part 200710N
Type Bracket
Height N/A
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review