Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Manual Wall Screens 2000x2000mm Borderless
Image Representative of Range

Metroplan Manual Wall Screens 2000x2000mm Borderless

Order Code:  

34-6515

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 210304E  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £109.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024

This basic manual pull down wall screen from Metroplan is easy to mount and easy to operate. This good quality matt white screen is supplied without borders.


  • Size (H x W) 2000 x 2000mm
  • Spring roller and blocking mechanism
  • Matt white woven cloth screen
  • Can be mounted to wall or ceiling through end cap mounting brackets
  • Square projection format
  • Optional extension brackets available as Rapid part 34-6522
  • Pull rod for use with high mounted screens available as Rapid part 34-6521
  • Manufacturer's part 210304E
Type Manual
Height 2m
Width 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review