Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Floor Screens 1010x1800mm
Image Representative of Range

Metroplan Floor Screens 1010x1800mm

Order Code:  

34-6505

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 201462AW  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £154.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/06/2024

This portable floor projection screen from Metroplan has a fully height adjustable telescopic mast and a robust steel carrying case, so can be erected and removed within seconds.


  • Size (H x W) 1010 x 1800mm
  • Format 16:9 (widescreen)
  • Easy to use and carry
  • Full black borders on top, sides and base enhance projected image
  • Steel case with carrying handle and pivoting stabilising feet
  • Weight 12kg
  • Manufacturer's part 201462AW
Type Floor
Height 1.01m
Width 1.8m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review