Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Floor Screens 1500x2000mm
Image Representative of Range

Metroplan Floor Screens 1500x2000mm

Order Code:  

34-6504

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 201458V  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £166.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/06/2024

This portable floor projection screen from Metroplan has a fully height adjustable telescopic mast and a robust steel carrying case, so can be erected and removed within seconds.


  • Size (H x W) 1500 x 2000mm
  • Format 4:3 (video)
  • Easy to use and carry
  • Full black borders on top, sides and base enhance projected image
  • Steel case with carrying handle and pivoting stabilising feet
  • Weight 14kg
  • Manufacturer's part 201458V
Type Floor
Height 1.5m
Width 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review