Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Tripod Screens - No Borders 2000x2000mm
Image Representative of Range

Metroplan Tripod Screens - No Borders 2000x2000mm

Order Code:  

34-6492

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: ET1003  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £124.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/06/2024

This no-nonsense borderless portable projection screen from Metroplan has a tripod base and is fully height adjustable so can be used to display almost any size of projected image. The screen folds away compactly and features an integral carrying handle for ease of transportation.


  • Maximum size (H x W) 2000 x 2000mm
  • Plain matt white screen surface
  • Built-in keystone correction
  • Heavy duty tripod base
  • Manufacturer's part ET1003

Type Tripod
Height 2m
Width 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review