Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pentel NN50-A Black Bullet Tip Marker Pen

Order Code:  

34-2900

  Copy to clipboard
Brand: Pentel  Copy to clipboard MPN: NN50-AO  Copy to clipboard EAN-13: 3474370850010
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
92 in Stock, despatched same dayAdditional quantity lead time 4 months

This Pentel Permanent Marker Pen is Xylene and Toluene-free and has a bullet-shaped tip.


  • Ventilated clic-seal safety caps which conform to BS7272/ ISO 11540 cap safety
  • Specially formulated permanent waterproof ink maintains high performance and provides extended life
  • Suitable for most surfaces including glass, wood, metal, vinyl and plastic
  • Hard wearing bullet tip (1.1mm line width)
  • Supplied singly
  • Pentel type NN50-A
Colour Black
Tip Shape Bullet
Line Width 1.1mm

To use this facility please Sign In.

Sign In

Reviews


Good quality long life

Reviewed by: Mike - 09 January 2019
Excellent for all round use, nice grip and low odor permanent marker, tip lasts long time.