Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


K & H AD-10 Advanced Solderless Breadboard Power Block-10 Tie Points

Order Code:  

34-0668

  Copy to clipboard
Brand: K&H Manufacturing  Copy to clipboard MPN: AD-10 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.79
10+ £13.30
50+ £11.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
60 in Stock, despatched same dayAdditional quantity lead time 6 months

The Protobloc AD-10 Power Block provides 5 individual binding post terminals for easy connection of a power bus to your breadboard. Each post has 2 solderless connection tie points for jumper wires.


  • The top of the terminals accept 4mm plugs
  • The binding posts unscrew to accept 4.5mm spade terminal crimps or stripped wire
  • External Body is made of ABS
  • The internal interconnected clips are Nickel-Plated
Tie Points 10
Length 81mm
Width 30mm
Board Thickness 19mm
Material ABS polymer
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review