Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI PC-1 Circuit Board 2200 Hole 160 x 115mm

Order Code:  

34-0606

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PC-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.74
10+ £5.49
100+ £4.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
338 in Stock, despatched same dayAdditional quantity lead time 5 months

2200 hole prototyping board with an individual copper pad around each hole.


  • 2200 holes, 160 x 115mm prototyping board
  • Components are soldered into the board, then connected as required with wires
  • Ideal for experimentation and 1-off designs
  • Rows and columns are labelled for easy hole identification
  • Mounting hole in each corner
  • Board thickness:1.6mm
  • Material: Phenolic
  • Hole pitch (spacing): 2.54mm (0.1in.)
Number of Rows 55
Length 160mm
Width 115mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Phenolic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review