Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI PC-11 Circuit Board 750 Hole 94 x 71mm

Order Code:  

34-0604

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PC-11  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.83
10+ £2.06
100+ £1.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,450 in Stock, despatched same dayAdditional quantity lead time 5 months

750 hole prototyping board with an individual copper pad around each hole.


  • 750 holes, 94 x 71mm prototyping board
  • Components are soldered into the board, then connected as required with wires
  • Ideal for experimentation and 1-off designs
  • Rows and columns are labelled for easy hole identification
  • Mounting hole in each corner
  • Board thickness:1.6mm
  • Material: Phenolic
  • Hole pitch (spacing): 2.54mm (0.1in.)
Number of Rows 30
Length 94mm
Width 71mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Phenolic

To use this facility please Sign In.

Sign In

Reviews


750 hole prototyping board

Reviewed by: Mr Alan Gill - 21 September 2015
Good pad quality,board clearly defined and well printed.